Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2W Regulated Single Output DC-DC Converter 12 Volts @ 0.167 Amps

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12

$7.19 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2107573
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPA02C-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $7.19
10+ $6.59

Request a Large Quantity Quote

2W Regulated Single Output DC-DC Converter


Output: 12 Volts @ 0.167 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Protections: Short-circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Single in-line (SIP) package
  • Efficiency: 82%
  • Compact size: 0.86"L x 0.36"W x 0.44"H
  • Weight: 0.17oz. (4.8 grams)
  • 2-year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.167
    Maximum Output Power (W)2
    FamilySPA02
    Input Voltage Range (VDC)36 to 72
    Pin_Count7
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)0.86
    Width (inch)0.36
    Height (inch)0.44
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product