Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Encapsulated DC-DC 1 Output 15 Volt 0.133A 2W 4-PIN SIP, SPU02L-15, MEAN WELL

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$5.25 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2107872
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPU02L-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $5.25
10+ $3.89

Request a Large Quantity Quote

2W Unregulated Single Output DC-DC Converter


Output: 15 Volts @ 0.133 Amps

Features:
  • Input voltage range: 4.5-5.5VDC
  • Built-in EMI filter
  • Protection: Short-circuit
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3000VDC I/O isolation
  • Non-conductive plastic case
  • Single in-line (SIP) package
  • Efficiency: 85%
  • Compact size: 0.77"L x 0.28"W x 0.40"H
  • Weight: 0.08 oz. (2.3 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.133
    Maximum Output Power (W)2
    FamilySPU02
    Input Voltage Range (VDC)4.5 to 5.5
    Pin_Count4
    Number of Outputs1
    Product TypeDC-DC Unregulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)0.77
    Width (inch)0.28
    Height (inch)0.4
    TypeStep Up
    MountingThrough Hole


    Report a problem
    Suggest a product