Power Supply Encapsulated DC-DC 1 Output 9 Volt 0.111A 1W 8-PIN DIP, SUS01N-09, MEAN WELL

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$4.49 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2108197
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SUS01N-09
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.29

Request a Large Quantity Quote

1W Unregulated Single Output DC-DC Converter


Output: 9 Volts @ 0.111 Amps

Features:
  • Input voltage range: 21.6-26.4VDC
  • Built-in EMI filter
  • Internal SMD technology
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Non-conductive plastic case
  • Efficiency: 80%
  • Compact size: 0.89"L x 0.39"W x 0.33"H
  • Weight: 0.11 oz. (3.1 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage9 VDC
    Output Current0.111 A
    Power Rating1 W
    Additional Output Voltages (VDC)n/a
    Input Voltage Range21.6 VDC to 26.4 VDC
    Input Voltage24 VDC
    Maximum Input Current0.112 A
    Output Connector TypePC Pins
    Pins8
    Number of Outputs1
    FamilySUS01
    Product TypeDC-DC Unregulated Single Output Converter
    Efficiency80%
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length0.89 in.
    Width0.39 in.
    Height0.33 in.
    TypeStep Down


    Report a problem
    Suggest a product