Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1500W True Sine Wave DC-AC Inverter with Solar Charger 12 Volts @ 150 Amps 3000W 88%

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112F TS-1000-112F
TS-1000-212B TS-1000-212B
TS-1500-212B TS-1500-212B

$470.69 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108285
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TN-1500-212B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $470.69
10+ $432.59

Request a Large Quantity Quote

1500W True Sine Wave DC-AC Inverter with Solar Charger


12 Volts @ 150 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 3000W
  • High efficiency up to 88%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • Optional monitoring software
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilyTN-1500
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)8.7
Width (inch)3.5
Height (inch)16.5
TypePower Misc


Report a problem
Suggest a product