1000W True Sine Wave DC-AC Power Inverter 24 Volts @ 50 Amps 2000W Efficiency 92%

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112A TS-1000-112A
TS-400-148A TS-400-148A
TS-400-248B TS-400-248B

$271.49 ea

Lead time 14 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108381
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-1000-224B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $271.49
10+ $248.89

Request a Large Quantity Quote

1000W True Sine Wave DC-AC Power Inverter


24 Volts @ 50 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 2000W
  • High efficiency up to 92%
  • Power ON-OFF switch,li>Standby saving mode can be selected
  • Front panel indicator for operation status
  • Built-in fan ON-OFF control function
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyTS-1000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)7.2
Width (inch)2.8
Height (inch)13.6
TypePower Misc


Report a problem
Suggest a product