Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

700W True Sine Wave DC-AC Power Inverter 12 Volts @ 75 Amps 1400W High Efficiency 86%

You may also like:
A301-150-B2 A301-150-B2
TS-1000-148A TS-1000-148A
TS-200-112A TS-200-112A
TS-1000-112F TS-1000-112F
TS-1000-212B TS-1000-212B
TS-1500-212B TS-1500-212B

$240.49 ea

Lead time 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108509
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TS-700-112A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $240.49
10+ $221.39

Request a Large Quantity Quote

700W True Sine Wave DC-AC Power Inverter


12 Volts @ 75 Amps

Features:

  • True sine wave output (THD<3%)
  • High surge power up to 1400W
  • High efficiency up to 86%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Built-in fan ON-OFF control function
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp. / Output short / Reverse polarity / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • 3 years warranty

 


For more 12V power supplies.



Report a problem
Suggest a product
Specification Value
FamilyTS-700
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)7.2
Width (inch)2.8
Height (inch)11.6
TypePower Misc


Report a problem
Suggest a product