AC to DC Power Supply Open Frame Single Output 15 Volt 27 Amp 405 Watt

You may also like:
UHP-500-15 UHP-500-15
UHP-500R-15 UHP-500R-15
PD-2515 PD-2515
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-65-15 PS-65-15
PS-25-24 PS-25-24

$150.59 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108525
  • Manufacturer: MEAN WELL
  • Manufacturer no.: USP-500-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $150.59
10+ $143.19

Request a Large Quantity Quote

502.5W Single Output with PFC Function


15 Volts @ 33.5 Amps

Features:
  • Universal AC input / Full range
  • Built in active PFC circuit compliance to EN61000-3-2
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Free air convection with 23.5CFM forced air
  • High power density 6.2w/in³
  • AC input active surge current limiting
  • U-bracket low profile:41mm
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • Built in DC OK active signal
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)33.5
Maximum Output Power (W)502.5
FamilyUSP-500
Additional Output Voltages (VDC)13.5 to 16.5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsEN/TUV/UL
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10
Width (inch)5
Height (inch)1.6
MFR Product FamilyUSP-500
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product