*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 15 |
Maximum Output Power (W) | 146 |
Family | QP-150 |
Additional Output Voltages (VDC) | 3.3, 12, -5 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 2.5 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 4 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 73 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 7.8 |
Width (inch) | 3.9 |
Height (inch) | 2 |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 10 A |
Output Voltage (Channel 2) | 3.3 VDC |
Output Current (Channel 2) | 10 A |
Output Voltage (Channel 3) | 12 VDC |
Output Current (Channel 3) | 5 A |
Output Voltage (Channel 4) | -5 VDC |
Output Current (Channel 4) | 0.6 A |