*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 9 |
Output Current (A) | 1.33 |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.8 x 1.6 x 1.5 |
Agency Approvals | UL/CUL/TUV/CE/FCC/EN/CCC |
AC Power Cord | AC Plug clips not included, see p/n: 2082396 |
Maximum Input Current (A) | 0.4 |
Number of Outputs | 1 |
Maximum Output Power (W) | 12 |
Efficiency (%) | 75 |
Family | GE12I |
Operating Temperature-Min (Cel) | 10 |
Operating Temperature-Max (Cel) | 50 |
Minimum Isolation Voltage | 4242V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |