*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 24 |
Maximum Output Power (W) | 196 |
Family | MPD-200 |
Additional Output Voltages (VDC) | 12 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 440 |
Maximum Input Current (A) | 3.5 |
Output Connector Type | Pin Terminal Block |
Number of Outputs | 2 |
Product Type | AC to DC Power Supply |
MFR Product Family | MPD-200 |
Efficiency (%) | 82 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 7 |
Width (inch) | 4.2 |
Height (inch) | 1.4 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Type | Switching |
Style | Medical Open Frame |