Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Open Frame 200 Watt [email protected] [email protected] Med

You may also like:
MPQ-200B MPQ-200B
ASM60-1380 ASM60-1380
MSM40D MSM40D
MFM-05-12 MFM-05-12
RPS-60-24 RPS-60-24
RPD-60A RPD-60A
RPD-75B RPD-75B

$77.09 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2108761
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MPD-200B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $77.09
10+ $73.39

Request a Large Quantity Quote

2 Output Medical Type 200 W Medical series


Channel 1: 5 Volts @ 20 Amps
Channel 2: 24 Volts @ 4 Amps

Features:
  • Universal AC input / Full range
  • Low leakage current <180 µA
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Free air convection for 140W and forced air convection for 200W
  • UL60601-1 medical safety approved
  • With power good and fail signal output
  • Built-in remote sense function
  • Built-in remote ON-OFF control
  • Fixed switching frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)24
Maximum Output Power (W)196
FamilyMPD-200
Additional Output Voltages (VDC)24
Input Voltage (VAC)90 to 264
Input Frequency47 to 440
Maximum Input Current (A)3.5
Output Connector TypePin Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
MFR Product FamilyMPD-200
Efficiency (%)83
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7
Width (inch)4.2
Height (inch)1.4
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product