*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 4 |
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 18 |
Additional Output Voltages (VDC) | 12 , 24 , -12 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 440 |
Output Connector Type | Molex 5566-20 and JS-2008-03 (x2) |
Size (L" x W" x H") | 7 x 4.2 x 1.4 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Efficiency (%) | 79 |
Family | MPQ-200 |
Maximum Output Power (W) | 195 |
Maximum Input Current (A) | 3.5 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Minimum Isolation Voltage | 4000V |
Switching | Auto Switching |
Style | Open Frame |