Power Supply Switching Enclosed 3K Watt 48VDC 62A PFC and Parallel Functions

You may also like:
MHS012 MHS012
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$471.00 ea

36 ship on Oct. 23
159 ship on Oct. 30
30 ship on Dec. 20

TARIFF FREE PRODUCT


  • Jameco Part no.: 2108921
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSP-3000-48
  • Jameco Catalog
# of units Price
1+ $471.00
10+ $429.00

Request a Large Quantity Quote

3000W AC/DC Enclosed Switching Power Supply 48V 62.5A

48 Volts DC @ 62.5 Amps

Specifications

  • Size (L x W x H) (inches): 10.9 x 7.0 x 2.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 180-264VAC @ 47-63Hz, or 254-370VDC
  • Built-in active Power Factor Correction function
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)62.50
Maximum Output Power (W)3000
FamilyRSP-3000
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)20.00
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)90.5
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)62.5 A


Report a problem
Suggest a product