TARIFF FREE PRODUCT
Specification | Value |
---|---|
Number of Outputs | 1 |
Primary Output Voltage (VDC) | 48 |
Additional Output Voltages (VDC) | n/a |
Output Current (A) | 21 |
Input Voltage Range (VDC) | 19 to 72 |
Maximum Input Current (A) | 23.5 |
Output Connector Type | Screw Terminal Block |
Package Type | Enclosed |
Size (L" x W" x H") | 11.6 x 5 x 1.6 |
Agency Approvals | CB/CE/EN/EAC |
Maximum Output Power (W) | 1008 |
Family | SD-1000 |
Product Type | DC to DC Power Supply |
Efficiency (%) | 90 |
Input Voltage (VDC) | 48 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Pin_Count | 13 |
Length (inch) | 11.6 |
Width (inch) | 5 |
Height (inch) | 1.6 |
Type | Non-Inverting|Step Up|Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |