Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Switching Din Rail 480 Watt [email protected] PFC Parallel Function

You may also like:
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

$145.00 ea

50 ship on Jul. 6
50 ship on Aug. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2108947
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SDR-480P-24
  • Electronics Parts Locator
# of units Price
1+ $145.00
10+ $132.00
25+ $112.95

Request a Large Quantity Quote

480W Single Output Industrial DIN RAIL with PFC and Parallel Function


24 Volts @ 20 Amps

Features:
  • Current sharing up to 3840W(7+1)
  • High efficiency 94% and low power dissipation
  • 150% peak load capability
  • Built-in active PFC function, PF>0.94
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15 248736
  • UL 508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 years warranty
  • Built-in DC OK relay contact
  • 150% peak load capability


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)20.00
Maximum Output Power (W)480.0
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 5.06 x 3.37
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/SEMI
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)5.00
FamilySDR-480P
Efficiency (%)94
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product