*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 54 |
Output Current (A) | 4.45 |
Maximum Output Power (W) | 240.3 |
Family | HLG-240H |
Additional Output Voltages (VDC) | 27 to 54 |
Input Voltage (VAC) | 90 to 305 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 4 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Efficiency (%) | 93.5 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Length (inch) | 9.61 |
Width (inch) | 2.68 |
Height (inch) | 1.53 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 50 VDC to 57 VDC |
Output Current (Channel 1) | 2.23 A to 4.45 A |