1000 to 3000W 12V 60A Front End Power System

You may also like:
RCP-1000-48-C RCP-1000-48-C
RCP-1000-12-C RCP-1000-12-C
RCP-1000-24-C RCP-1000-24-C
RKP-1UI RKP-1UI
RCP-2000-24 RCP-2000-24
RCP-1000-24 RCP-1000-24

$241.99 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2109077
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RCP-1000-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $241.99
10+ $228.89

Request a Large Quantity Quote

1000 to 3000W Front End Power System


Output: 12 Volts @ 60 Amps

Features:
  • Universal AC input / Full range
  • Built-in 5V/0.3A auxiliary power
  • Built-in active PFC function, PF>0.96
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan with fan speed control
  • Low profile:1U height
  • Active current sharing up to 3000W (3 units)in 19" rack, 3 racks max.can be operated in parallel (up to 8 units)
  • Remote control for single unit
  • Built-in remote sense function
  • Output voltage trimming function
  • Hot-swap operation
  • Without I2C serial data bus
  • AC OK & DC OK signal
  • Internal ORing diode
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)60
Maximum Output Power (W)720
FamilyRCP-1000
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.5
Output Connector TypePostronic PCIB24W9M400A1
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)81
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)11.6
Width (inch)5
Height (inch)1.6
MFR Product FamilyRCP-1000
TypeRegulated
StyleEnclosed
CategoryPower Control and Monitoring Device


Report a problem
Suggest a product