Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

TCS3200-DB Color Sensor - Use For Basic Stamp

You may also like:
SC0094 SC0094
555-27401 555-27401
605-00007 605-00007
605-00011 605-00011
604-00084 604-00084
29122 29122

$89.95 ea

122 ship on Oct. 2


  • Jameco Part no.: 2109392
  • Manufacturer: Parallax
  • Manufacturer no.: 28302
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive

TCS3200-DB Color Sensor

This TCS230 Color Sensor Daughterboard is a complete color detector, including a TAOS TCS230 RGB sensor chip, white LEDs, collimator lens, and standoffs to set the optimum sensing distance. It plugs directly into the BASIC Stamp-2pe Motherboard (#28300) and will also interface to any BASIC Stamp module or Propeller board using the optional DB-Expander SIP Converter (#28325). The TCS230-DB can detect and measure a nearly limitless range of visible colors. Applications include test strip reading, sorting by color, ambient light sensing and calibration, and color matching, to name just a few.

The TCS230 has an array of photodetectors, each with either a red, green, or blue filter, or no filter (clear). The filters of each color are distributed evenly throughout the array to eliminate location bias among the colors. Internal to the device is an oscillator which produces a square-wave output whose frequency is proportional to the intensity of the chosen color. Read the documentation below and check out the Color Matching Demo for more detailed information.

Features

  • Focusable lens provides a sharply-defined field of view
  • Two current-regulated white LEDs for illumination
  • Onboard white LEDs can be gated on and off for ambient light subtraction

Applications

  • Test strip reading
  • Sorting by color
  • Ambient light sensing and calibration
  • Color matching
Note: The TSL3200-DB includes white LEDs, lens, screws, and standoffs. User will need to provide a Parallax motherboard or DB-Expander in conjunction with a BASIC Stamp or Propeller chip.

Specifications

  • TAOS TCS3200 color sensor
  • Module is plug-compatible with Parallax motherboards
  • Sensor provides a readout of individual RGB color components as a digital frequency
  • Module can run from 3.3V or 5V logic supplies, plus 5V for the LED
  • Power requirements: 5.0 VDC for LEDs; 3.3 VDC or 5 VDC for logic
  • Communication: parallel RGB addressing; frequency output for color data
  • Dimensions: 1.35 x 1.35 x 1.18 in (35 x 35 x 30 mm)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product