Adapter USB mini B To Serial/RS-232 DB9 Male USB1.1/2.0 Cable Not Included

You may also like:
29132 29132
27800 27800
28109 28109
28031 28031
CM-38R1 CM-38R1
32390 32390
Price Reduced

$16.95 ea

22 ship on Nov. 15
Lead time 1 weeks


  • Jameco Part no.: 2109456
  • Manufacturer: Parallax
  • Manufacturer no.: 28030
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $16.95

Request a Large Quantity Quote

Parallax USB to Serial (RS-232) Adapter

Parallax has designed a USB to Serial (RS-232) adapter that is compact and economical to provide a Virtual Com Port for all of our products that have a DB9 (9-pin) serial connector.

Updated FTDI USB drivers for Windows are included in the latest versions of the BASIC Stamp Editor, Propeller Tool, and SX-Key IDE software packages. You may also download the Windows drivers separately from our site, or drivers for other operating systems directly from FTDI (see the Downloads section below).

Features

  • USB Version 1.1 and 2.0 compatible
  • Connects to your computer with a USB A to Mini-B cable (not included)
  • DB9 male socket to connect to your board's serial programming and debugging port
  • FTDI Drivers for most Windows PC operating systems are included with Parallax programming environment software
  • Drivers for different operating systems are available from FTDI chip (see Downloads below)

    Easy to Use

  • Install one of these Parallax programming environments (BASIC Stamp Editor, Propeller Tool, SX-Key IDE).
  • Or, download the USB drivers separately from the links below
  • Connect the USB to Serial Adapter to your PC with a USB A to Mini B cable
  • A message from your system tray will say your hardware is installed and ready to use (Windows)
  • Connect the adapter to your device's DB9 connector

    Key Specifications

  • Power requirements: Regulated 5 V from USB port or powered hub.
  • Communication: Full speed USB, full duplex serial from 300 baud to 3 Mbaud.
  • Dimensions: 1.7 x 1.2 x 0.5 in (51 x 16 x 12 mm)
  • Operating temp range: +32 to +158°F (0 to +70°C)

    Downloads & Resources

    USB VCP Drivers for most Windows PCs
    USB VCP Drivers for other OS, at FTDI (Off Site)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product