Kit Flexibleforce Sensor 25Lbs 1.6Lb Res. Sens Area .375" Dia

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
66F085 66F085
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH

$31.29 ea

108 ship on Jan. 20


  • Jameco Part no.: 2109712
  • Manufacturer: Parallax
  • Manufacturer no.: 30056
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $31.29
5+ $29.69

Request a Large Quantity Quote

FlexiForce Sensor Kit - 25 lbs

This will allow you to demonstrate the resistive nature of the sensor with a resistor/capacitor discharge time measurement circuit; no correlations to weight are made. The resistance of the FlexiForce sensor is proportional to weight. The sensor included in the kit has a resolution of ±1.6lbs. The active sensing area is a 0.375" diameter circle at the end of the sensor. The conductive leads are easy to connect to a breadboard or through-hole area. The Flexiforce has an ideal output for A/D conversion - 0V is no force and 4.2V is 25 lbs. The RCTIME command may be used with a LOOKUP table or calibration formula to execute some math to make the output useful.

Features

  • 25lbs load capacity
  • Versatile small size
  • Configurable accuracy
  • Easy programming

Applications

  • Touch Pads (i.e. VR Gloves, Joysticks)
  • Alarm Systems
  • Airbag Force
  • Aerospace
  • Horn Press
  • Robotic Grip Force
  • Compression Moldings

Specifications

  • Power requirements: 5 VDC
  • Communication: Sensing area .375 in (9.53mm) diameter
  • Dimensions: 8.00 x 0.55 x .005 in (203 x 9.53 x .127 mm)
  • Operating temp range: +15 to +140°F (-9 to +60°C)


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product