Piezo Film LDT0 Solid State Switch - Vibration Sensor

You may also like:
1696 1696
A1302KUA-T A1302KUA-T
66F085 66F085
29132 29132
555-28027 555-28027
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH

$4.95 ea

29 ship on Jan. 18
More Available – 7 days


  • Jameco Part no.: 2109763
  • Manufacturer: Parallax
  • Manufacturer no.: 0-1002794-1
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $4.95
5+ $4.49
25+ $3.95

Request a Large Quantity Quote

Piezo Film Vibra Tab Sensor

LDT0 Solid State Switch - Vibration Sensor

This vibration sensor is model LTD0 manufactured by Measurement Specialties. Whether used as a vibration sensor, a flexible switch, or a frequency response device, piezo film is an interesting sensor to interface with Parallax microcontrollers for example. It is easy to use with the COUNT or PULSIN commands on a BASIC Stamp.

Features

  • Wide range of applications
  • Thin polymer film laminate with 2 crimped contacts
  • Easy interface with the Basic Stamp, SX, or Javelin Microcontrollers

Specifications

  • Power Requirements: N/A
  • Communication: Analog (Up To about 70 VDC; Sensitivity 50 mV/g)
  • Dimensions: .98 x .52 in (25 x 13 mm)
  • Operating Temperature: +32 to +158°F (0 to +70°C)

Example Applications

  • Flexible Switch
  • Vibration Sensor
  • Alarm System Sensor
  • Product Damage/Shock Detector

Included In:

Note:Output may need to be conditioned before connecting certain TTL devices. We recommend a Zener Diode (Jameco P/N: 179047).



Report a problem
Suggest a product
Specification Value
Sensor TypeVibration (Piezo)


Report a problem
Suggest a product