IR Transmitter Assembly Kit T1 940nm 24 Deg

You may also like:
F301-SGP-D024-01 F301-SGP-D024-01
DRAGINO DRAGINO
TEL0002 TEL0002
2471 2471
32400 32400
30086 30086

$3.59 ea

359 ship on Sep. 23


  • Jameco Part no.: 2109843
  • Manufacturer: Parallax
  • Manufacturer no.: 350-00017
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $3.59
10+ $3.25
100+ $2.95

Request a Large Quantity Quote

IR Transmitter Assembly Kit

The IR Transmitter Kit consists of: IR LED (#350-00003), LED Standoff, and LED Light Shield. The QEC11X is an 940 nm GaAs LED encapsulated in a clear peach tinted, plastic T-1 package. Assembly required.

Features

  • Wavelength: 940 nm
  • Chip material = GaAs
  • Package type: T-1 (3mm)
  • Matched Photosensor: QSC112
  • Narrow Emission Angle, 24°
  • High Output Power
  • Package material and color: Clear, peach tinted plastic


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product