Specification | Value |
---|---|
Input Voltage | 90 to 264 VAC |
Output Voltage | 3.3V|5V|12V1|12V2|-12V|-5V|5Vsb |
Maximum Current Rating | 5A @ 115VAC |
Maximum Output Current | 16A|18A|16A|16A|0.8A|0.3A|2.5A |
Maximum Output Power | 250W |
Efficiency | 84% Max. |
Number of Outputs | 7 |
Input Frequency | 47 Hz to 63 Hz |
Minimum Isolation Voltage | 1800V |
Agency Approvals | UL|CUL|TUV|EMC|FCC|CE|CB |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Product Length | 190mm |
Product Width | 100mm |
Product Type | AC to DC Power Supply |
Style | 1U |
Type | Switching |