Stand Ping Protector 11.4X55.9X6.4Mm 0.144In Dia

You may also like:
621 621
RS002B RS002B
612 612
613 613
618 618
4335 4335

$11.95 ea

56 ship on Jan. 20


  • Jameco Part no.: 2110861
  • Manufacturer: Parallax
  • Manufacturer no.: 725-28015
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504900080
  • Electronics Parts Locator
# of units Price
1+ $11.95
5+ $10.95

Request a Large Quantity Quote

Ping))) Protector Stand

The PING))) Protector Stand is a precisely machined mounting bracket cut from ¼" thick from high-grade aluminum. With easy installation this stand can gracefully attach your PING))) Ultrasonic Distance Sensor to your robot and protect the sensor from most collisions. Please note: PING))) Ultrasonic Distance Sensor (#28015) not included.

Features:
  • Designed to protect your PING))) Ultrasonic Distance Sensor from damage.
  • Custom CNC-machined from 6061 high-grade aluminum at Parallax headquarters in Rocklin, CA.
  • Aperture and plastic light pipe included to allow for visual check of sensor function while mountedto stand.
  • Two 6-32 (0.144 inch Dia.) un-threaded mounting holes.
  • Dimensions: 1.95 in x 2.20 in x 0.25 in (11.4 mm x 55.9 mm x 6.4 mm).

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product