Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Potentiometer 10-Turn Wire Wound 2 Watt 5K Ohm

You may also like:
3540S-1-103-VP 3540S-1-103-VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L
8146R2K-L.25CT 8146R2K-L.25CT
Price Reduced

$9.95 ea

29 ship on Jun. 3
45 ship on Jul. 17


  • Jameco Part no.: 2111880
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3540S-1-502-VP
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Potentiometer



  • 2 Watt, wire wound
  • 22 mm
  • 10 turn linear taper
  • Value: 5K

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohms)5000
    Power Rating2 W
    Tolerance (%)5
    Number of Turns10
    Shaft Length0.812" / 20.62mm
    Termination StyleSolder Lug, Panel Mount
    Body Diameter0.875" / 22.23mm
    Ganging Number2
    Resistive Element MaterialWirewound
    Manufacturer Series3540S
    TaperLinear
    Product TypePrecision
    Actuator TypeSlotted Shaft
    TypeRotary Metal
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)125
    MountingPanel
    Height (mm)39.67
    Temperature Coefficient (ppm/Cel)50
    Shaft Diameter (mm)6.34


    Report a problem
    Suggest a product