Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

USB Interface for Robotic Arm Edge OWI-535 (P/N 2095023)

You may also like:
SP-1A SP-1A
TTR-535 TTR-535
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255

$36.95 ea

7 ship on Jul. 10
More Available – 3 weeks


  • Jameco Part no.: 2111960
  • Manufacturer: OWI Incorporated
  • Manufacturer no.: 535-USB
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $36.95
5+ $34.95
25+ $30.95

Request a Large Quantity Quote

USB Interface for Robotic Arm Edge

The Robotic Arm Edge (Jameco P/N: 2095023) gets a much-anticipated accessory with the introduction of the USB Interface Kit. Now robot lovers can connect the Robotic Arm Edge to a PC and have real time manual control of the robotic arm and program the arm to perform a sequence of movements - just like an actual robot on an assembly line. The USB Interface Kit comes complete with a CD, printed circuit board, USB cable and accessories, and a detailed instruction manual.

Hardware and System Requirements:

OS*: (32-bit versions only) Windows XP Service Pack 1,2,3/Vista, and Windows 7
       64-bit Windows is now supported and can be downloaded here.
       *Note: Mac OS is not supported
CPU: Pentium3, 1.0GHz or higher
Memory: 256MB or higher
Hardware Disk Space: 100MB or more
Display: Super VGA (800 x 600 or higher). Color monitor with high color 16 bits or higher.

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Total Number of Pieces3
Additional FeatureWindows PC only (Mac not supported)


Report a problem
Suggest a product