Battery Alkaline C Cell 1.5 Volt Lexcell C 1.5 Volt

You may also like:
ALK 9V 522 ALK 9V 522
ALK AA (EN91) ALK AA (EN91)
L6F22/VINNIC L6F22/VINNIC
VINNICS9V/GP6F22MS VINNICS9V/GP6F22MS
ALK AAA (EN92) ALK AAA (EN92)
LR6AM3 LR6AM3

$1.19 ea

288 ship on Jan. 20
More Available – 3 weeks


  • Jameco Part no.: 2112428
  • Manufacturer: Evergreen
  • Manufacturer no.: LR14AM2
  • Electronics Parts Locator
# of units Price
2+ $1.19
20+ $1.09
100+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

1.5V C-Cell Alkaline Battery

Features

  • 6700mAh
  • Diameter: 0.98in
  • Height: 1.9in



    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeC
    Volts (VDC)1.5
    Nominal Capacity (mAh)6700
    ChemistryAlkaline (Zinc, EMD, HKO, Graphite)
    Size0.98"Dia. x 1.90"L
    TerminationButton Top
    FeaturesNon-Rechargeable
    Battery TypePrimary


    Report a problem
    Suggest a product