4.5 Volt DC Motor 1.58A 15,000 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.75 ea

72 ship on May. 12
270 ship on Jun. 11


  • Jameco Part no.: 211246
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: RC-260RA-2670
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

4.5 Volt DC Motor - 15,000 RPM

Features


  • Nominal voltage: 4.5VDC
  • Voltage range: 3 - 6VDC
  • Current @ maximum efficiency: 1.58A
  • Speed @ maximum efficiency: 15,000 RPM
  • Torque @ maximum efficiency: 21.8 g-cm
  • Efficiency: 53.0%
  • Terminal type: 0.11" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.28"
  • Size: 0.93" diameter x 1.06" depth

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating4.5VDC
    Input Voltage Range3 VDC to 4.5 VDC
    Current @ Max. Efficiency (A)1.43
    Speed @ Max. Efficiency (RPM)15290
    Torque @ Max. Efficiency (g-cm)21.8
    Efficiency53%
    Terminal Type0.11"/Solderable
    Shaft Diameter0.08"
    Shaft Length0.28"
    Dimensions.93"Dia. x 1.0
    Body Diameter0.93"
    Body Length1"


    Report a problem
    Suggest a product