Function Generator 5MHz Sweep with 60MHz Counter 5 Digit Display

You may also like:
SIG-BUNDLE-2 SIG-BUNDLE-2
SDG1032X SDG1032X
SFG-1013 SFG-1013
SDG2042X SDG2042X
FG-8102 FG-8102
US-9170A US-9170A
Price Reduced

$199.95 ea

5 ship on Jan. 27
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $199.95
5+ $196.95

Request a Large Quantity Quote

5MHz Sweep Function Generator with 60MHz Counter

Features

Function Generator
  • Waveform Outputs: Sine, Square, Triangle, Ramp, Positive Pulse and Negative Pulse
  • Frequency Range: 0.05Hz to 5MHz
  • 5-digit LED display
  • 8 Range Control by rotary switch
  • DC Offset: ±10V (No Load)
Frequency Counter
  • 5-digit LED display (0.36" digit height)
  • Resolution: 0.001Hz
  • Display unit: Hz/kHz (Automatically controlled by CPU)
  • Internal Counter: 0.5Hz to 5000kHz (Auto-select by CPU)
  • External Counter: 0.2Hz to 60MHz

Specifications

  • Size: 11.8"W x 3.5"H x 10.8"D
  • Weight: 5.5 lbs.
  • Includes: Power cord and Operations Manual.
Note: Manually eject fuse holder and flip over for 120 VAC input.


Report a problem
Suggest a product
Specification Value
Maximum Output Frequency5 MHz
No. of Channels1


Report a problem
Suggest a product