Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Display LCD Voltmeter 3.5Digit 200mV Full Scale Auto-Zero/Pol

You may also like:
DFR0130-B DFR0130-B
CX102B CX102B
PM428 PM428
PMLCDL PMLCDL
DFR0244-B DFR0244-B
DFR0245-R DFR0245-R

$32.95 ea

Lead time 3 weeks


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
The EMV 1125 is a 3½ digit LCD voltmeter with 12.5mm (0.5") digit height. It features 200mVDC full scale reading, auto-zero and auto-polarity. The meter can be panel mounted by drilling a 5.5mm (0.22") hole. Connection to the meter is via a set of wires. Includes T/BLK-4 screw terminal board with on-board scaling.

Note: To ensure maximum accuracy, re-calibrate periodically

Features:
  • 3½ Digit LCD Meter
  • 200mV Full Scale Reading
  • Wire Connections
  • Round Hole Mounting

    Report a problem
    Suggest a product
  • Specification Value
    Display TypeLCD
    Number of Digits3.5
    InputMulti
    Operating Supply Voltage7.5-15 VDC
    Decimal PointSelectable
    Figure Height0.50"
    Dimensions2.7" x 1.7"
    Max Panel Thickness0.1"


    Report a problem
    Suggest a product