35XP-A Digital Multimeter

You may also like:
MN35 MN35
EX330 EX330
DVM850BL DVM850BL
DT-182 DT-182
FLUKE-115 FLUKE-115
MY61 MY61

$129.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2113578
  • Manufacturer: Amprobe
  • Manufacturer no.: 35XP-A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9030310000
  • Electronics Parts Locator

35XP-A Digital Multimeter

A compact, full-featured digital multimeter for plant maintenance, HVAC, electrical and electronic applications.

Features:

  • Temperature measurement capability to 1000°C/1832°F (Type K thermocouple included)
  • 750 VAC/1000 VDC - highest voltage rating in this class of meter
  • Capacitance for motor run/start test
  • 0.1 µA resolution for flame sensor testing
  • Frequency to 1 MHz
  • Resistance to 40 MΩ
  • Data Hold freezes display
  • Magne-Grip™ holster
  • VolTect™ non-contact voltage detector
  • Triple safety ratings
  • Operating Environment 0°C to 50°C at <70 % R.H.
  • Storage Temperature -20°C to 60°C, 0 to 80 % R.H. with battery removed from meter
  • Single standard 9 volt battery, NEDA 1604, JIS 006P, IEC 6F22
  • Low Battery Indication
  • Display 3-3/4 digit liquid crystal display
  • Polarity Automatic, positive implied, negative polarity indication
  • Over range (OL) or (-OL) is displayed
  • Zero: Automatic
  • Auto Power Off Approx. 10 minutes
  • Measurement Rate 2 times per second, nominal

    Specifications:

  • DC Voltage Range: 400mV, 4V, 40V, 400V, 1000V
  • AC Voltage Range: 400mV, 4V, 40V, 400V, 750V
  • DC Current Range: 400µA, 4000µA, 40mA, 400mA, 2A
  • AC Current Range: 400µA, 4000µA, 40mA, 400mA, 2A
  • Resistance Range: 400Ω, 4kΩ, 400kΩ, 4MΩ, 40MΩ
  • Capacitance Range: 4nF, 40nF, 400nF, 4µF, 40µF, 400µF, 4mF
  • Frequency Range: 4kHz, 40kHz, 400kHz, 1MHz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product