40 Piece Solar Cell Grab Bag All Different Shapes and Sizes

You may also like:
PEP20 PEP20
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
FAD-1-W/PINS FAD-1-W/PINS
RU6715 RU6715
130x85mm 130x85mm

$9.95 ea

20 ship on Apr. 22
More Available – 3 weeks


  • Jameco Part no.: 2113666
  • Manufacturer: Solar Made
  • Manufacturer no.: GB213
  • HTS code: 8541406020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
25+ $7.95

Request a Large Quantity Quote

40 Piece Solar Cell Grab Bag

This mini-solar panel grab bag contains 40 or more pieces. The cells are of irregular sizes and shapes and occasionally include pieces that were either broken or cracked during the manufacture process. All Pieces are 0.5 Volts each, however, the output current varies by size of cell. These can also be soldered together for greater voltage or current.
  • These photovoltaics were tested in 1 sun condition (Colorado), 12 noon, approx. 25°C
  • VOC: Voltage Open Circuit
  • ISC: Current Short Circuit
  • To solder: use 60/40 rosin core flux solder, a single strand of copper wire, and 600°F iron.
  • Drag iron making a long wire connection (do not hold iron tip on one small spot)
  • Cell front = negative
  • Cell front = positive
  • Approximate weight: 0.1 pounds (lbs.)
Note: It is advisable to use a multimeter to probe the edges to find contacts.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product