Test Clip BNC (Female) To Mini Grabber 5.5 Inch Gold Plated Copper

You may also like:
05-A-078-R 05-A-078-R
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$12.95 ea

27 ship on May. 13
More Available – 3 weeks


  • Jameco Part no.: 2113869
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 3788
  • HTS code: 9031808080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $12.29

Request a Large Quantity Quote

BNC Female to Minigrabber Test Clip Breakout

Features:
  • Minigrabber® test clip hooks attach to terminal sizes up to 0.060" diameter
  • Converts BNC (Male) cables to Minigrabber test clips for test versatility
  • BNC connector and Minigrabber test clip caps are molded directly onto the wire for pull strength durability and dust and moisture resistance
  • Minigrabber test clip hooks and BNC center contact are Beryllium Copper for superior strength.
  • Gold plating of Minigrabber hooks and BNC center contact offers optimum corrosion resistance and lowcontact resistance to ensure test signal integrity.
  • Black Minigrabber test clip to BNC shell, red Minigrabber test clip to BNC center contact.
Materials:
  • BNC: Nickel plated brass; Center Contact: Gold plated Beryllium Copper
  • Wire: 20 AWG, PVC; Marking: Model 3788
  • Minigrabber test clips:
    • Contact: Gold plated Beryllium Copper,
    • Spring: Stainless steel
    • Insulation: Nylon, color: red and black


Ratings:
  • Voltage: Hand-held testing: 30VAC/60VDC Max.
  • Hands free testing in controlled voltage environments: 300VRMS Max.
  • Operating Temperature: +55°C (+131°F) Max.


Report a problem
Suggest a product
Specification Value
Cable TypeTest Lead
1st ConnectorBNC Female
2nd ConnectorMinigrabber (x2)
ConfigurationBNC to Minigrabber
ColorBlack and Red
Cable Length5.5" (139.70mm)
Wire Gauge (AWG)20
Voltage Rating30VAC, 60VDC


Report a problem
Suggest a product