Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

EMI Power Entry Filter - Flanged Module with 5x20mm Fuseholder & Switch ([email protected])

You may also like:
FN282B-6-06 FN282B-6-06
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
JR-101-F JR-101-F
IEC-GS-1-200 IEC-GS-1-200

$8.95 ea

136 ship on Sep. 29
More Available – 13 weeks


  • Jameco Part no.: 2114124
  • Manufacturer: Adam Technologies
  • Manufacturer no.: PLF-6DZ2KR
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

Male AC Power Inlet Receptacle w/ 5x20mm Fuseholder

Features:

  • Fused inlet with switch
  • Screw flanged
  • Current rating: 6A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.25"
  • Agency approvals: UL/CSA/VDE
  • Use 5x20mm fuse (Not included)

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMale Blades
    Connector TypeC14
    Contact GenderMale
    Current Rating (A)6
    Voltage Rating (AC)250
    Mounting TypePanel Mount, Front, Screw Flange
    Termination Type0.250" Faston
    FilteredYes
    FusedYes
    Switch FunctionSwitched
    Body OrientationStraight


    Report a problem
    Suggest a product