Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Miniature Displayport Dip Type.Right Angle 20P Gold Plated

You may also like:

$3.49 ea

664 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 2114247
  • Manufacturer: Adam Technologies
  • Manufacturer no.: MDPC-S-RA
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $3.49
10+ $3.25
100+ $2.95
500+ $2.59

Request a Large Quantity Quote

Mini Displayport Receptacle

Displayport receptacles and plugs are royalty free products that can be used in any application where an HDMI connection was previously required.

Details:
  • Female 20-pin Mini Displayport receptacle with 15µ gold flash in a right angle, thru-hole package.

    Features:
  • Ultra small size package
  • Hot pluggable
  • Supports color depth of 6, 8, 10, 12, and 16 bits per color component
  • Supports a maximum of 8.64 Gbit/s data rate over a 2 meter cable
  • Can be used in applications up to 15 meters (49.21 feet)
  • Operating voltage: 40 VAC
  • Current rating: 0.5 Amps max.
  • Dielectric withstanding voltage: 500VAC for 1 minute
  • UL recognized and CSA certified

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product