12V 16A 192W LED Driver Single Output Switching Power Supply - Current Adjustable by Output Cable

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400
Clearance

$62.70 ea

77 ship on Jan. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 2115098
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-12B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $62.70
10+ $57.10
25+ $43.95

Request a Large Quantity Quote

192 W Single Output Switching LED Power Supply

12 Volts @ 16 Amps

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Additional Output Voltages (VDC)11.2 to 12.8
    Output Current (A)16
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)9.61
    Width (inch)2.68
    Height (inch)1.53
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)192
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Efficiency (%)90
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-240H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)16 A


    Report a problem
    Suggest a product