5V Breadboard Voltage Regulator Kit (Unassembled)

You may also like:
DFR0140 DFR0140
JE215 JE215
K8004 K8004
K1823 K1823
K8042 K8042
CJKIT-20312 CJKIT-20312

$7.49 ea

36 ship on Apr. 12
More Available – 3 weeks


  • Jameco Part no.: 2115750
  • Manufacturer: Solarbotics
  • Manufacturer no.: 34020
  • HTS code: 8542310000
  • Electronics Parts Locator
# of units Price
1+ $7.49
5+ $6.95
25+ $6.49

Request a Large Quantity Quote

5V Breadboard Voltage Regulator Kit (Unassembled)

Max. Output: 5V @ 500mA

The BVR Breadboard regulator kit makes it easy to add regulated, switchable power to your breadboard by using practically any 2.1mm DC adapter!

Read Jameco's Voltage Regulator Electronics Fundamental page

The BVR is suitable for anybody looking for an inexpensive, convenient method to supply regulated +5 volts to a breadboard. Building a regulated supply each time you do a design is a hassle, but with the BVR you just plug in and go. The Breadboard Voltage Regulator (BVR) is a convenient and practical way to power your proto board or breadboard project. The BVR is a regulated 5 volt supply that is capable of outputting up to 500 mA of current. The BVR has been specially designed to mount onto the power rails of a standard breadboard and accept any standard 2.1 mm barrel plug found on most AC adapters. Should you need a more portable power solution, the BVR can also be powered by a 9 volt battery.

We recommend that the BVR be powered by an AC adapter with 6V DC output (tip positive). Alternately, a 9 volt battery clip can be installed to allow the use of a standard 9V battery.

Note: Soldering required

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product