Solarbotics Ardweeny Microcontroller Kit

You may also like:
A000066 A000066
A000067 A000067
BB-ARDUINO BB-ARDUINO
A000005 A000005
A000062 A000062
A000073 A000073

$10.95 ea

Lead time 3 weeks


  • Jameco Part no.: 2115768
  • Manufacturer: Solarbotics
  • Manufacturer no.: KARDW
  • HTS code: 8537109060
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
5+ $9.95

Request a Large Quantity Quote

Bridge the gap between the real world and your computer with Jameco's selection of Arduino products & accessories. You'll be able to Arduino troubleshoot a variety of issues & code problems with our kits & projects. Minimize errors and build faster with the Beginner Kit for Arduino - which comes with more useful components and higher quality parts. Easy to locate & relocate quickly, all the components feature customized black labels.

Solarbotics Ardweeny Microcontroller (UNO-compatible)

Looking to build the smallest, handiest, bread-board friendly Arduino-compatible microcontroller? The Ardweeny fits on the back of the included ATmega328, taking up no more valuable breadboard space than the microcontroller itself! We also combined the Ardweeny with several companion products to compliment the microcontroller; See our Ardweeny Super Combo (P/N: 2243911).

We love Arduino. Those Italians know how to design an excellent microcontroller platform and share it with the world, and Mr. Kimio Kosaka's "One-Chip-Arduino" project inspired us to develop the Ardweeny; the smallest Arduino you can build yourself with through-hole components!

We've designed a backpack printed-circuit board that fits on top of an Atmel ATmega328 (it would fit on an ATmega168 too), straddling it. Solder the pins to the microcontroller's legs, and you're ready to join the open-source hardware revolution!
  • Fully Arduino-compatible!
  • Stacks onto the back of an ATmega328 chip (included)
  • Takes same 28-pin footprint as the microcontroller itself!
  • Features Pin-13 LED and reset button
  • Simple construction - only 7 parts plus pins & PCB!
  • Ideal for breadboard applications

Note: Requires external USB-to-TTL FTDI-type cable or adapter. (Jameco P/N: 2117341)

Resources & Downloads

Arduino Documentary: Open Source Hardware is Here


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product