Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

BNC Terminator 75 Ohms Single Ended

You may also like:
200-155 200-155
G1B235-R G1B235-R
200-160 200-160
CH-7820-N-R CH-7820-N-R
SB-321-R SB-321-R
226990-1 226990-1

$1.49 ea

218 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 2115928
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MX575A/U
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.89

Request a Large Quantity Quote

BNC Male-to-Female Single-Ended Termination

75Ω resistance value

Materials:

  • Body and Fittings: Brass, Alloy 360, ½ Hard
  • Center Contact: Male - Brass, Alloy 360, ½ Hard
  • Female - Beryllium Copper per Cond. Ht.
  • Outer Contact: Beryllium Copper, Cond. Ht.
  • Dielectric: Teflon per L-P-403
  • Gasket/Seals: Silicone rubber per zz-r-765, Class 11a, Grade 50

Finish:

  • Body and Fittings: Tarnish Resistant
  • Center Contact: Male - Gold plated
  • Outer Contact: Tarnish Resistant

Specifications:

  • 2%, 2 Watt, Carbon-film resistor deposited over Ceramic Core
  • VSWR: 1.1 Max. from D.C. to 250 MHz, 1.2 Max. from 250 MHz to 500 MHz


Report a problem
Suggest a product
Specification Value
FamilyBNC
GenderMale/Female
Body OrientationStraight
Impedance75 Ohm
Contact PlatingGold
Contact MaterialBrass
Body PlatingTarnish Resistant
Body MaterialBrass
Operating Frequency0Hz to 4GHz
Termination MethodCable or Panel


Report a problem
Suggest a product