Test Lead Kit 10 Pieces

You may also like:
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$74.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2116015
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5543B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9031808080
  • Electronics Parts Locator
# of units Price
1+ $74.95
5+ $67.39

Request a Large Quantity Quote

Electronic DMM Test Lead Kit

Features:
  • Test leads with a right angle banana plug are ideal for use with hand held digital multimeter
  • Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance
  • Banana plugs are molded directly to the wire for superior pull strength
  • Insulated extended fine point adapter allows easy access of hard to reach test points
  • Probe body, alligator, spade lug and test clip lead attaches directly to test leads for testing versatility
  • Test accessories conveniently store in the tri-fold nylon pouch
  • Compatible with most multimeters that accepts safety style sheath banana plugs
  • CE Compliant; complies with IEC 1010-2-031 standard for hand held accessories

Includes:
  • Modular Probe Set with Brass Tip (Model 6232A), Qty 2: 1 Red, 1 Black
  • Minipincer Test Clip with DMM Jack (Model 6261), Qty 1: 1 Red
  • Minigrabber Test Clip with DMM Jack (Model 6248A), Qty 1: 1 Red
  • Extended Fine Point Test Probe Adapter (Model 6262), Qty 1: 1 Red
  • Insulated Spade Lug Adapter (Model 6203), Qty 1: 1 Black
  • Flexible Test Lead Set with Right Angle and Straight Banana Plugs (Model 5907A), Qty 2: 1 Red, 1 Black
  • IC Test Probe Tip Adapter (Model 6263), Qty 1: 1 Red
  • Medium Alligator Clip (Model 5916A), Qty 1: 1 Black
  • Tri-Fold Nylon Pouch


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product