Test Lead Kit Deluxe 16 Pieces with 4 Fold Nylon Pouch

You may also like:
2249-C-24 2249-C-24
240-052 240-052
2249-C-72 2249-C-72
4555-0 4555-0
4555-2 4555-2
1581-0 1581-0

$174.95 ea

9 ship on Sep. 20
Lead time 2 weeks


  • Web Exclusive
# of units Price
1+ $174.95
5+ $166.95

Request a Large Quantity Quote

Deluxe Electronic DMM Test Lead Kit

Features:
  • Test leads with a right angle banana plug are ideal for use with hand held digital multimeter
  • Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance
  • Banana plugs are molded directly to the wire for superior pull strength
  • Insulated extended fine point adapter allows easy access of hard to reach test points
  • Probe body, alligator, and test clip lead attaches directly to test leads for testing versatility
  • Test accessories conveniently store in the four-fold nylon pouch
  • Compatible with most multimeters that accepts safety style sheath banana plugs
  • CE Compliant; complies with IEC 1010-2-031 standard for hand held accessories

Includes:
  • Modular Probe Set with Brass Tip (Model 6232A), Qty 2: 1 Red, 1 Black
  • Minipincer Test Clip with DMM Jack Set (Model 6261), Qty 2: 1 Red, 1 Black
  • Minigrabber Test Clip with DMM Jack Set (Model 6248A), Qty 2: 1 Red, 1 Black
  • Maxigrabber Test Clip Set with Pincer Tip (Model 5910B), Qty 2: 1 Red, 1 Black
  • Extended Fine Point Test Probe Adapter Set (Model 6262), Qty 2: 1 Red, 1 Black
  • Flexible Test Lead Set (Model 5907A), Qty 2: 1 Red, 1 Black
  • Medium Alligator Clip Set (Model 5916A), Qty 2: 1 Red, 1 Black
  • IC Test Probe Tip Adapter Set (Model 6263), Qty 2: 1 Red, 1 Black
  • Four-fold Nylon Pouch


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product