Test Equipment Accessories
Test Leads
Kelvin Clip Cable Assembly 5x Banana Plug to 2x Insulated Kelvin Clips and Alligator Clips
View larger image
Jameco Part no.:
2116120
Manufacturer:
Pomona Electronics
Manufacturer p/n:
5940
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9031808080
Data Sheet (current)
[64 KB ]
You may also like:
GAL01
SF-207A-R
GAL02
GAL1016
3782-36-02
11384
$224.95
ea
Lead time 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$224.95
5+
$197.89
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2116120
Manufacturer:
Pomona Electronics
Manufacturer no.:
5940
NCNR (Non-Cancelable, Non Returnable)
HTS code:
9031808080
Data Sheet (current)
[64 KB ]
# of units
Price
1+
$224.95
5+
$197.89
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Kelvin Clip Cable Assembly with Banana Plugs
Features:
Ideal for resistant measurements below 1 ohm.
Compatible with Fluke and Keithley 4 wire test instruments.
Four wire measurement using the Kelvin Clip reduces the IR drop in test leads that can cause measurement inaccuracies on 5 ½ and 6 ½ digit DMM's
Additional banana plug and alligator clip are connected to the shield of the coaxial cables for added shield protection.
Clamps and banana plugs are color coded for ease of testing.
Stacking Method: Non Stackable
Configuration: Banana to Kelvin
1st Connector: Banana Plug, Single (5)
2nd Connector: Kelvin Clip (2), Alligator Clip, Insulated
Cable Length: 12.8" (325.12mm)
Type: DMM Test Leads
Contents: 1 Cable, Black, Color Coded Leads
Rated Voltage: 45 VAC
Rated Current: 5 A
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Kelvin Clip Cable Assembly 5x Banana Plug to 2x Insulated Kelvin Clips and Alligator Clips
Image is representative only