Test Lead Kit Deluxe Electronic Bench Top Digital Multimeter (DMM) 8 Sets with Pouch

You may also like:
GBP205-R GBP205-R
SF-105B-R SF-105B-R
GIP001-R GIP001-R
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R

$114.95 ea

Lead time 1 week


  • Jameco Part no.: 2116171
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6204A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $114.95
5+ $108.95

Request a Large Quantity Quote

Deluxe Electronic Bench DMM Test Lead Kit

Features:
  • Test leads with a right angle banana plug are ideal for use with hand held digital multimeter
  • Flexible test leads feature high strand count silicone wire for extreme flexibility and high temperature resistance
  • Banana plugs are molded directly to the wire for superior pull strength
  • Insulated extended fine point adapter allows easy access of hard to reach test points
  • Probe body, alligator, spade lug and test clip lead attaches directly to test leads for testing versatility
  • Test accessories conveniently store in the four-fold nylon pouch
  • Compatible with most multimeters that accepts safety style sheath banana plugs
  • CE Compliant; complies with IEC 1010-2-031 standard for hand held accessories.

Includes:
  • Modular Probe Set with Brass Tip (Model 6232A), Qty 2: 1 Red, 1 Black
  • Minipincer Test Clip with DMM Jack Set (Model 6261), Qty 2: 1 Red, 1 Black
  • Minigrabber Test Clip with DMM Jack Set (Model 6248A), Qty 2: 1 Red, 1 Black
  • Extended Fine Point Test Probe Adapter Set (Model 6262), Qty 2: 1 Red, 1 Black
  • IC Test Probe Tip Adapter Set (Model 6263), Qty 2: 1 Red, 1 Black
  • Test Lead Set (Model 5908A), Qty 2: 1 Red, 1 Black
  • Medium Alligator Clip Set (Model 5916A), Qty 2: 1 Red, 1 Black
  • Insulated Spade Lug Adapter Set (Model 6203), Qty 2: 1 Red, 1 Black
  • Four-Fold Nylon Pouch


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product