Kit 7/17 Din To Type N Adapter 6 Adapters with Zipper Case

You may also like:
GAL01 GAL01
SF-207A-R SF-207A-R
GAL02 GAL02
GAL1016 GAL1016
3782-36-02 3782-36-02
11384 11384

$724.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2116189
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6254
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9031808080
  • Electronics Parts Locator
# of units Price
1+ $724.95
5+ $652.39

Request a Large Quantity Quote

7/16 DIN to Type "N" Adapter Kit

Features:
  • Kit contains the most frequently need adapters to fit between instruments or equipment with type N and DIN connectors
  • Peak power rating of 40 kW compared to 10kW for type "N"
  • Foam lined zipper case keeps adapters handy for instant use
  • Reduced inter-modulation generation
  • Improved VSWR
  • Greater resistance to environmental forces
  • Coupling mechanism provides higher contact pressure and full circumference contact
  • Longer, more durable and long-term reliable conductors
  • Longer service life under harsh conditions

Materials:
  • Pomona's 7/16 DIN adapters are made in the US and feature silver plated outer shells, Teflon insulation and silver plated, Beryllium Copper female and brass male center contacts


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product