300V 20/60MHz x1/x10 CAT I Oscilloscope Probe with Adapters

You may also like:
T5300 T5300
6498 6498
80K-40 80K-40
TL40 TL40
TL910 TL910

$59.75 ea

Lead time 3 weeks


  • Jameco Part no.: 2116197
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 6266
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $59.75
5+ $54.95

Request a Large Quantity Quote

300V 20/60MHz x1/x10 CAT I Oscilloscope Probe with Adapters

Features

  • Passive Oscilloscope probes feature a one piece (monolithic) design for robust probe life
  • Probe bandwidth ratings are specified as a system bandwidth. System bandwidth includes both probe and oscilloscope together as a system. The result is a probe frequency response that can essentially be considered transparent.
  • For ease of use, Readout Actuator for probe attenuation sensing and a Ground Reference switch are featured on some probe models
  • Full set of accessories are included with each probe
  • All probes meets IEC1010-2-031, 300V, CAT I

Probes Include:
  • Retractable Hook Tip
  • BNC Adapter
  • IC Adapter
  • Insulating Tip
  • Trimmer Tool
  • 6" Ground Lead with Alligator Clip


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product