Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

180W Dual Output Benchtop Power Supply 30 Volt 3 Amps per Channel

You may also like:
HY3005D-2-R HY3005D-2-R
SPD3303C SPD3303C
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
HY5005 HY5005
PS-2303 PS-2303

$209.95 ea

9 ship on Oct. 27
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 211693
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: HY3003D-2-R
  • HTS code: 8504409530
  • Electronics Parts Locator

180W Dual Output Benchtop Power Supply

Ch.1: 30 Volts @ 3 Amps
Ch.2: 30 Volts @ 3 Amps

Features

  • Input Voltage: 110/220VAC
  • 4 Digital, 3-digit LCD displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 28 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Input Voltage115/220 VAC
    Input Frequency50Hz/60Hz
    Output Voltage0V to 30V
    Output Current0A to 3A
    Power (Watts)180
    Type of DisplaysDigital LCD
    Number of Outputs2
    Length (inches)14.4
    Width (inches)10.4
    Height (inches)6.5
    Weight (lbs.)28


    Report a problem
    Suggest a product