Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

3.3V/5V FTDI Basic Breakout Board

You may also like:
DFR0065 DFR0065
A000040 A000040
260151023534H 260151023534H
110990031 110990031
103020005 103020005
DFR0077 DFR0077

$17.95 ea

6 ship on Dec. 1
More Available – 3 weeks


  • Jameco Part no.: 2117341
  • Manufacturer: Solarbotics
  • Manufacturer no.: 50512
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $17.95
5+ $16.95
25+ $15.95

Request a Large Quantity Quote

FTDI Basic Breakout (5V)

Also configurable for 3.3V

This is the newest revision of the FTDI Basic. It now uses a SMD 6-pin header on the bottom, which makes it smaller and more compact. Functionality has remained the same. This is a basic breakout board for the FTDI FT232RL USB to serial IC. The pinout of this board matches the FTDI cable to work with official Arduino and cloned 5V Arduino boards. It can also be used for general serial applications. The major difference with this board is that it brings out the DTR pin as opposed to the RTS pin of the FTDI cable. The DTR pin allows an Arduino target to auto-reset when a new Sketch is downloaded. This is a really nice feature to have and allows a sketch to be downloaded without having to hit the reset button. This board will auto reset any Arduino board that has the reset pin brought out to a 6-pin connector.

The pins labeled BLK and GRN correspond to the colored wires on the FTDI cable. The black wire on the FTDI cable is GND, green is CTS. Use these BLK and GRN pins to align the FTDI basic board with your Arduino target.

This board has TX and RX LEDs that make it a bit better to use over the FTDI cable. You can actually see serial traffic on the LEDs to verify if the board is working. A USB-A to USB mini-B cable is required but not included.

This board was designed to decrease the cost of Arduino development and increase ease of use (the auto-reset feature rocks!). Our Arduino Pro boards and LilyPads use this type of connector.

One of the nice features of this board is a jumper on the back of the board that allows the board to be configured to either 3.3V or 5V (both power output and IO level). This board ship default to 5V, but you can cut the default trace and add a solder jumper if you need to switch to 3.3V.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product