Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mini Heat Gun Temperature Range 482-662F 120VAC 350 Watt 2 Speed

You may also like:
TT79001 TT79001
866B 866B

$17.95 ea

60 ship on Sep. 18
90 ship on Oct. 2


  • Jameco Part no.: 2117413
  • Manufacturer: NTE Electronics
  • Manufacturer no.: HG-300D
  • Web Exclusive
# of units Price
1+ $17.95
10+ $16.95

Request a Large Quantity Quote

350 Watt Mini Heat Gun

Multi-function with 2 Speed/Temperature Settings

This fast and easy to use heat gun is comfortable to hold and is light weight. It features two speed/temperature settings for quiet operation. Low temperature setting is at 250°C (482°F) and the high setting is 350°C (662°F). There is a safety shield on the nozzle, and it has a built-in bracket for self-support and table top use. This heat gun is ideal for heat shrink tubing, embossing, or for drying a variety of paints, glues, and inks.

Features

  • 2 speed/temperature settings featuring quiet operation
  • 482°F (250°C) Low / 662°F (350°C) HIGH
  • Fast and easy to use
  • Comfortable and lightweight
  • Safety shield on nozzle
  • Built-in bracket for self-suppor and table top use
  • Double insulated
  • 120 VAC @ 60 Hz, 350W
  • UL & CUL approved

Applications

  • Heat shrink tubing
  • Embossing
  • Drying paint
  • Drying glue
  • Drying ink


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Watts350
Temp Min (F)482
Temp Max (F)662


Report a problem
Suggest a product