Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

24 AWG Bare Nickel Chromium Resistance Wire (BNC) - 1/4 lb Roll (200 ft.)

You may also like:

$15.95 ea

5 ship on Dec. 1
More Available – 3 weeks


  • Jameco Part no.: 2119419
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 24BNC
  • HTS code: 8544190000
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.49
25+ $13.49

Request a Large Quantity Quote

200' 24 AWG Bare Nickel Chromium Resistance Wire (BNC) - 1/4 lb Roll

Product Construction:

  • Solid bare nickel chromium resistance wire - 60% nickel, 16% chromium, 24% iron
  • 1/4 lb. roll (approx. 200 feet)

Characteristics:

  • Temperature: to +982°C (1800°F)
  • Excellent resistance characteristics
  • ASTM B267 class 3b
  • ASTM E112

Specifications:

  • ¼ lb. spools
  • Conductor Size: 24 AWG
  • Nominal O.D.: 0.0201 in. (0.5105mm)
  • Ohms per ft. at 68°F: 1.671Ω
  • Temperature: Up to +982°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product