40mm 5VDC Brushless Tubeaxial Fan

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD0405HB-C50 AD0405HB-C50
AD3505LB-G53 AD3505LB-G53
AD0605MB-A70GL(T) AD0605MB-A70GL(T)
AD0205MX-G50(GLTX) AD0205MX-G50(GLTX)
AD0605HB-D71GL AD0605HB-D71GL
Clearance

$9.95 ea

10% discount applied in cart

40 ship on May. 10


  • Jameco Part no.: 2120057
  • Manufacturer: Sunon
  • Manufacturer no.: KD0504PKB2(2).GN
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

40mm 5VDC Brushless Tubeaxial Fan

Specifications

  • Operating Voltage: 5VDC
  • Speed: 6500 RPM
  • Noise: 29 dBA
  • Operating Current: 142mA
  • Dimensions: 40 x 40 x 20mm (L x W x H)
  • Bearing: Dual ball
  • Weight: 29g
  • Connection: 12" leads


Report a problem
Suggest a product
Specification Value
Voltage Rating5 VDC
Height40 mm
Width40 mm
Depth20 mm
Air Flow (CFM)7.7
BearingBall
Current Rating142 mA
Agency ApprovalsUL, CUL, TUV
Noise (dBA)29
Termination12" Wires
Power Rating0.142 W


Report a problem
Suggest a product